
1418094 | |
|---|---|
DigiKey Part Number | 277-17073-ND |
Manufacturer | |
Manufacturer Product Number | 1418094 |
Description | DIN RAIL ADAPTER DEGREE OF PROTE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 45° Angle |
Manufacturer Phoenix Contact | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Obsolete | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Tin Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polycarbonate (PC), Glass Filled |
Mounting Type DIN Rail | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1041740 | Phoenix Contact | 61 | 277-18131-ND | 15,93000 € | Similar |


