
1418087 | |
|---|---|
DigiKey Part Number | 277-16508-ND |
Manufacturer | |
Manufacturer Product Number | 1418087 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 € | 95,15 € |
| Unit Price without VAT: | 95,15000 € |
|---|---|
| Unit Price with VAT: | 113,22850 € |

