
1418082 | |
|---|---|
DigiKey Part Number | 1418082-ND |
Manufacturer | |
Manufacturer Product Number | 1418082 |
Description | CIRC CBL 8POS RCPT TO RCPT 49.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 49.2' (15.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,89000 € | 114,89 € |
| Unit Price without VAT: | 114,89000 € |
|---|---|
| Unit Price with VAT: | 136,71910 € |

