
1418067 | |
|---|---|
DigiKey Part Number | 1418067-ND |
Manufacturer | |
Manufacturer Product Number | 1418067 |
Description | CIRC CBL 4POS RCPT TO WIRE 98.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 € | 130,61 € |
| Unit Price without VAT: | 130,61000 € |
|---|---|
| Unit Price with VAT: | 155,42590 € |

