
1418066 | |
|---|---|
DigiKey Part Number | 1418066-ND |
Manufacturer | |
Manufacturer Product Number | 1418066 |
Description | CIRC CBL 4POS RCPT TO WIRE 65.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,29000 € | 92,29 € |
| Unit Price without VAT: | 92,29000 € |
|---|---|
| Unit Price with VAT: | 109,82510 € |

