
1418052 | |
|---|---|
DigiKey Part Number | 1418052-ND |
Manufacturer | |
Manufacturer Product Number | 1418052 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1418052 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (Power) | Features Backshell, Coupling Nut |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 63VDC |
Termination Screw | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation T | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

