
1417853 | |
|---|---|
DigiKey Part Number | 277-1417853-ND |
Manufacturer | |
Manufacturer Product Number | 1417853 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |

