
1417665 | |
|---|---|
DigiKey Part Number | 1417665-ND |
Manufacturer | |
Manufacturer Product Number | 1417665 |
Description | NUT LOCKNUT PA M50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M50 Locknut Nut 2.362" (60.00mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 1417665 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M50 | |
Thickness | 0.315" (8.00mm) | |
Width | 2.362" (60.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,05600 € | 5,28 € |
| Unit Price without VAT: | 1,05600 € |
|---|---|
| Unit Price with VAT: | 1,25664 € |

