
1417635 | |
|---|---|
DigiKey Part Number | 1417635-ND |
Manufacturer | |
Manufacturer Product Number | 1417635 |
Description | CIR CBL 12POS PLUG TO PLUG 24.6' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 12 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Plug | 2nd Connector Orientation A |
1st Connector Gender Female Sockets | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 12 | Length 24.6' (7.50m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 188,64820 € | 9.432,41 € |
| Unit Price without VAT: | 188,64820 € |
|---|---|
| Unit Price with VAT: | 224,49136 € |

