
1417581 | |
|---|---|
DigiKey Part Number | 277-1417581-ND |
Manufacturer | |
Manufacturer Product Number | 1417581 |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 (3 Power + PE) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation S |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 (3 Power + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation S | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,60000 € | 83,60 € |
| Unit Price without VAT: | 83,60000 € |
|---|---|
| Unit Price with VAT: | 99,48400 € |

