
1417414 | |
|---|---|
DigiKey Part Number | 1417414-ND |
Manufacturer | |
Manufacturer Product Number | 1417414 |
Description | CONN H-DISTRIBUTOR 5POS GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector H-Distributor |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Fastening Type Threaded | Operating Temperature -25°C ~ 90°C |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU), Glass Filled |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,89000 € | 127,89 € |
| Unit Price without VAT: | 127,89000 € |
|---|---|
| Unit Price with VAT: | 152,18910 € |

