
1417374 | |
|---|---|
DigiKey Part Number | 1417374-ND |
Manufacturer | |
Manufacturer Product Number | 1417374 |
Description | CONN MODULE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Module Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 1417374 Models |
Category | Connector Type Module |
Manufacturer Phoenix Contact | Style Bottom Entry |
Series | Housing Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

