
1417309 | |
|---|---|
DigiKey Part Number | 277-16492-ND |
Manufacturer | |
Manufacturer Product Number | 1417309 |
Description | MODULE D-SUB MALE 9POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, D-Sub Gray 9 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1417309 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 50V |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Contact Type D-Sub |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module, D-Sub | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |

