
1417294 | |
|---|---|
DigiKey Part Number | 277-1417294-ND |
Manufacturer | |
Manufacturer Product Number | 1417294 |
Description | VS-08-RJ45-5-Q/IP67 TIA568A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1417294 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Phoenix Contact | Termination IDC |
Packaging Bulk | Length 3.031" (77.00mm) |
Part Status Active | Color Gray |
Connector Type Plug | Wire Gauge 23-26 AWG |
Cable Type Round Cable, Not Specified | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Features Cable Clamp, Housing | Current Rating (Amps) 1.75 A |
Shielding Unshielded | Voltage Rating 72VDC |
Ratings Cat5e | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,65000 € | 33,65 € |
| Unit Price without VAT: | 33,65000 € |
|---|---|
| Unit Price with VAT: | 40,04350 € |

