Image for 1417131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417131

DigiKey Part Number
1417131-ND
Manufacturer
Manufacturer Product Number
1417131
Description
CBL 4POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
7/8"
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,69000 €47,69 €
Manufacturers Standard Package
Unit Price without VAT:47,69000 €
Unit Price with VAT:56,75110 €
Alternate Length
CBL 4POS RCPT RA TO PLUG 6.56'
In-Stock: 0
Unit Price: 48,81000 €
CBL 4POS RCPT RA TO PLUG 16.4'
In-Stock: 0
Unit Price: 80,09000 €
CBL 4POS RCPT RA TO PLUG 32.8'
In-Stock: 0
Unit Price: 120,62000 €