Image for 1417107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417107

DigiKey Part Number
1417107-ND
Manufacturer
Manufacturer Product Number
1417107
Description
CBL 3POS RCPT RA TO PLUG 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
7/8"
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle, Right Angle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
3
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
7/8"
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,03000 €51,03 €
Manufacturers Standard Package
Unit Price without VAT:51,03000 €
Unit Price with VAT:60,72570 €
Alternate Length
CBL 3POS RCPT RA TO PLUG 3.28'
In-Stock: 0
Unit Price: 43,80000 €
CBL 3POS RCPT RA TO PLUG 16.4'
In-Stock: 0
Unit Price: 72,67000 €
CBL 3POS RCPT RA TO PLUG 32.8'
In-Stock: 0
Unit Price: 108,80000 €