
1417074 | |
|---|---|
DigiKey Part Number | 1417074-ND |
Manufacturer | |
Manufacturer Product Number | 1417074 |
Description | CONN TERM BLK FEED THRU 18-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1417074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Tab | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5-1mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Material Flammability Rating | UL94 HB | |
Stripping Length | - |















