Image for 1416879 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416879

DigiKey Part Number
1416879-ND
Manufacturer
Manufacturer Product Number
1416879
Description
CBL 5POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,71000 €40,71 €
Manufacturers Standard Package
Unit Price without VAT:40,71000 €
Unit Price with VAT:48,44490 €
Alternate Length
CBL 5POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 24,71000 €
CBL 5POS PLUG RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 67,35000 €
CBL 5POS PLUG RA TO WIRE 49.2'
In-Stock: 0
Unit Price: 94,02000 €
CBL 5POS PLUG RA TO WIRE 65.6'
In-Stock: 0
Unit Price: 120,66000 €