Image for 1416817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416817

DigiKey Part Number
1416817-ND
Manufacturer
Manufacturer Product Number
1416817
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Yellow
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,94000 €33,94 €
Manufacturers Standard Package
Unit Price without VAT:33,94000 €
Unit Price with VAT:40,38860 €
Alternate Length
CBL 5POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: 29,84000 €
CBL 5POS PLUG RA TO WIRE 16.4'
In-Stock: 0
Unit Price: 65,03000 €
CBL 5POS PLUG RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 110,03000 €