
1416651 | |
|---|---|
DigiKey Part Number | 1416651-ND |
Manufacturer | |
Manufacturer Product Number | 1416651 |
Description | FOC-HCS-GI-1005/M12-C/SCRJ/5 |
Customer Reference | |
Detailed Description | Cable Fiber Optic M12 To SCRJ Duplex 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer Phoenix Contact | Features IP65, IP67 |
Packaging Bulk | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Color - Cable Green |
1st Connector M12 | Color - Connectors Black, Red |
2nd Connector SCRJ Duplex | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Diameter 0.31" (8.0mm) | Operating Temperature -20°C ~ 70°C |

