8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 26 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416567

DigiKey Part Number
277-8307-ND
Manufacturer
Manufacturer Product Number
1416567
Description
MULTI-PAIR 8COND 26AWG BLUE 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 26 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-10°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1741,86000 €741,86 €
Manufacturers Standard Package
Unit Price without VAT:741,86000 €
Unit Price with VAT:882,81340 €