
1416392 | |
|---|---|
DigiKey Part Number | 1416392-ND |
Manufacturer | |
Manufacturer Product Number | 1416392 |
Description | CABLE CAT5E 4COND 22AWG G/Y 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green, Yellow 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Part Status Active | Length 328.1' (100.0m) |
Cable Type | Jacket Color Green, Yellow |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -25°C ~ 80°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,39000 € | 344,39 € |
| Unit Price without VAT: | 344,39000 € |
|---|---|
| Unit Price with VAT: | 409,82410 € |











