
1419173 | |
|---|---|
DigiKey Part Number | 1419173-ND |
Manufacturer | |
Manufacturer Product Number | 1419173 |
Description | CABLE CAT5E 4COND 22AWG RED 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 22 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 328.1' (100.0m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 2 kV | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,70000 € | 433,70 € |
| Unit Price without VAT: | 433,70000 € |
|---|---|
| Unit Price with VAT: | 516,10300 € |











