
1416363 | |
|---|---|
DigiKey Part Number | 1416363-ND |
Manufacturer | |
Manufacturer Product Number | 1416363 |
Description | CABLE 4COND 22AWG GREEN 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Number of Conductors 4 |
Mfr | Wire Gauge |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 328.1' (100.0m) |
Cable Type | Jacket Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,83000 € | 819,83 € |
| Unit Price without VAT: | 819,83000 € |
|---|---|
| Unit Price with VAT: | 975,59770 € |

