
1416357 | |
|---|---|
DigiKey Part Number | 1416357-ND |
Manufacturer | |
Manufacturer Product Number | 1416357 |
Description | STA CONNECTOR SET B16 METAL HOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1416357 Models |
Category | Number of Positions 16+Ground |
Manufacturer Phoenix Contact | Size B16 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,33000 € | 93,33 € |
| Unit Price without VAT: | 93,33000 € |
|---|---|
| Unit Price with VAT: | 111,06270 € |

