10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416355

DigiKey Part Number
1416355-ND
Manufacturer
Manufacturer Product Number
1416355
Description
STA CONNECTOR SET B10 METAL HOUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In
Datasheet
 Datasheet
EDA/CAD Models
1416355 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Side-Hood, Bottom-Base
Number of Positions
10+Ground
Size
B10
Thread Size
M25
Termination Style
Push In
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,19000 €69,19 €
Manufacturers Standard Package
Unit Price without VAT:69,19000 €
Unit Price with VAT:82,33610 €