
1416173 | |
|---|---|
DigiKey Part Number | 277-1416173-ND |
Manufacturer | |
Manufacturer Product Number | 1416173 |
Description | VS-BU/PN-IP20-93B-LI/2 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1416173 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,39000 € | 57,39 € |
| Unit Price without VAT: | 57,39000 € |
|---|---|
| Unit Price with VAT: | 68,29410 € |

