
1416033 | |
|---|---|
DigiKey Part Number | 277-1416033-ND |
Manufacturer | |
Manufacturer Product Number | 1416033 |
Description | CIRC CBL 4POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,55000 € | 75,55 € |
| Unit Price without VAT: | 75,55000 € |
|---|---|
| Unit Price with VAT: | 89,90450 € |

