MFG_14160xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416011

DigiKey Part Number
1416011-ND
Manufacturer
Manufacturer Product Number
1416011
Description
HEX NUT 32.00MM BRASS NPT-3/4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NPT-3/4 Hex Nut Nut 1.260" (32.00mm) Brass
Datasheet
 Datasheet
EDA/CAD Models
1416011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Nut
Thread Size
NPT-3/4
Thickness
0.217" (5.50mm)
Width
1.260" (32.00mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €