
1416009 | |
|---|---|
DigiKey Part Number | 1416009-ND |
Manufacturer | |
Manufacturer Product Number | 1416009 |
Description | NUT HEX BRASS NPT-3/8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NPT-3/8 Hex Nut 0.827" (21.00mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | 1416009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | NPT-3/8 | |
Thickness | 0.157" (4.00mm) | |
Width | 0.827" (21.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90100 € | 9,01 € |
| Unit Price without VAT: | 0,90100 € |
|---|---|
| Unit Price with VAT: | 1,07219 € |

