Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415943

DigiKey Part Number
1415943-ND
Manufacturer
Manufacturer Product Number
1415943
Description
SENSOR/ACTUATOR CABLE 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1415943 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,08000 €20,08 €
Manufacturers Standard Package
Unit Price without VAT:20,08000 €
Unit Price with VAT:23,89520 €