
1415940 | |
|---|---|
DigiKey Part Number | 1415940-ND |
Manufacturer | |
Manufacturer Product Number | 1415940 |
Description | SENSOR CABLE 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1415940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,13000 € | 15,13 € |
| Unit Price without VAT: | 15,13000 € |
|---|---|
| Unit Price with VAT: | 18,00470 € |

