Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415927

DigiKey Part Number
1415927-ND
Manufacturer
Manufacturer Product Number
1415927
Description
SENSOR/ACTUATOR CABLE 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1415927 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Phoenix Contact
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
5m
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,54000 €21,54 €
Manufacturers Standard Package
Unit Price without VAT:21,54000 €
Unit Price with VAT:25,63260 €