
1415775 | |
|---|---|
DigiKey Part Number | 277-18197-ND |
Manufacturer | |
Manufacturer Product Number | 1415775 |
Description | HEAVYPORT BASE W/4 RJ45 RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | RJ45 Jack (4) to RJ45 Jack (4) | |
Ratings | Cat5e, IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,18000 € | 167,18 € |
| Unit Price without VAT: | 167,18000 € |
|---|---|
| Unit Price with VAT: | 198,94420 € |

