
1415767 | |
|---|---|
DigiKey Part Number | 277-18192-ND |
Manufacturer | |
Manufacturer Product Number | 1415767 |
Description | HEAVYPORT BASE W/USB A FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | USB A to USB A | |
Ratings | IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,33000 € | 104,33 € |
| Unit Price without VAT: | 104,33000 € |
|---|---|
| Unit Price with VAT: | 124,15270 € |



