
1415544 | |
|---|---|
DigiKey Part Number | 1415544-ND |
Manufacturer | |
Manufacturer Product Number | 1415544 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415544 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

