
1415293 | |
|---|---|
DigiKey Part Number | 1415293-ND |
Manufacturer | |
Manufacturer Product Number | 1415293 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415293 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Number of Positions 5 (4 Power + PE) | Color Black, Green/Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation K | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |

