
1415242 | |
|---|---|
DigiKey Part Number | 277-11726-ND |
Manufacturer | |
Manufacturer Product Number | 1415242 |
Description | MODULE PLATE W/SEAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Plate For PLUSCON CES B24 Sealing Frame (part# 0801661) |
Datasheet | Datasheet |
EDA/CAD Models | 1415242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module Plate | |
For Use With/Related Products | PLUSCON CES B24 Sealing Frame (part# 0801661) | |
Material | Stainless Steel | |
Features | 3 Openings, Mounting Screws and Seal Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 € | 61,39 € |
| Unit Price without VAT: | 61,39000 € |
|---|---|
| Unit Price with VAT: | 73,05410 € |

