
1415234 | |
|---|---|
DigiKey Part Number | 277-11720-ND |
Manufacturer | |
Manufacturer Product Number | 1415234 |
Description | CABLE PLATE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1415234 Models |
Category | Accessory Type Cable Feedthrough |
Manufacturer Phoenix Contact | For Use With/Related Products Housing and Control Cabinets |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Up to 7 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

