Cable Fiber Optic To 62.5/125 196.9' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415230

DigiKey Part Number
277-1415230-ND
Manufacturer
Manufacturer Product Number
1415230
Description
FOC-OP12-OP12-GL02/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 62.5/125 196.9' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM1
Manufacturer
Phoenix Contact
Bend Radius
70mm
Packaging
Bulk
Color - Cable
Black
Part Status
Active
Color - Connectors
Black
Cable Diameter
0.28" (7.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
62.5/125
Operating Temperature
-40°C ~ 85°C
Length - Overall
196.9' (60.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1939,39000 €939,39 €
Manufacturers Standard Package
Unit Price without VAT:939,39000 €
Unit Price with VAT:1.117,87410 €