
1415112 | |
|---|---|
DigiKey Part Number | 1415112-ND |
Manufacturer | |
Manufacturer Product Number | 1415112 |
Description | CABLE GLAND 23-35MM M50 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M50 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1415112 Models |
Category | Thread Length 0.709" (18.01mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.906" (23.00mm) | Operating Temperature -40°C ~ 75°C |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Base Product Number |
Thread Size M50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,65000 € | 31,65 € |
| Unit Price without VAT: | 31,65000 € |
|---|---|
| Unit Price with VAT: | 37,66350 € |







