
1415109 | |
|---|---|
DigiKey Part Number | 1415109-ND |
Manufacturer | |
Manufacturer Product Number | 1415109 |
Description | CABLE GLAND 10-16.99MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1415109 Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 75°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,89200 € | 48,92 € |
| Unit Price without VAT: | 4,89200 € |
|---|---|
| Unit Price with VAT: | 5,82148 € |

