5 (4 + PE) Position Circular Connector Distributor Nut IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415104

DigiKey Part Number
1415104-ND
Manufacturer
Manufacturer Product Number
1415104
Description
NUT QUICKON CONN 4+PE POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Distributor Nut IDC
Datasheet
 Datasheet
EDA/CAD Models
1415104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Color
Black
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5 (4 + PE)
Current Rating (Amps)
17.5A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Termination
IDC
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
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
14,54000 €4,54 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €