
1415038 | |
|---|---|
DigiKey Part Number | 1415038-ND |
Manufacturer | |
Manufacturer Product Number | 1415038 |
Description | CABLE 6POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 9.83' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415038 Models |
Category | Number of Rows 3 |
Manufacturer Phoenix Contact | Length 9.83' (3.00m) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,29000 € | 93,29 € |
| Unit Price without VAT: | 93,29000 € |
|---|---|
| Unit Price with VAT: | 111,01510 € |

