6 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415037

DigiKey Part Number
1415037-ND
Manufacturer
Manufacturer Product Number
1415037
Description
CABLE 6POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1415037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
6
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
4.92' (1.50m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,15000 €71,15 €
Manufacturers Standard Package
Unit Price without VAT:71,15000 €
Unit Price with VAT:84,66850 €