
1415032 | |
|---|---|
DigiKey Part Number | 1415032-ND |
Manufacturer | |
Manufacturer Product Number | 1415032 |
Description | CABLE 6POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,78000 € | 60,78 € |
| Unit Price without VAT: | 60,78000 € |
|---|---|
| Unit Price with VAT: | 72,32820 € |

