
1415019 | |
|---|---|
DigiKey Part Number | 1415019-ND |
Manufacturer | |
Manufacturer Product Number | 1415019 |
Description | CABLE 4POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415019 Models |
Category | Length 4.92' (1.50m) |
Manufacturer Phoenix Contact | Features Latch Lock |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Nickel |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,59000 € | 50,59 € |
| Unit Price without VAT: | 50,59000 € |
|---|---|
| Unit Price with VAT: | 60,20210 € |

