1415018 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 2.519
Unit Price: 1,40000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415018

DigiKey Part Number
277-3628-ND
Manufacturer
Manufacturer Product Number
1415018
Description
CONN TERM BLK FEED THRU 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1415018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes