
1415013 | |
|---|---|
DigiKey Part Number | 1415013-ND |
Manufacturer | |
Manufacturer Product Number | 1415013 |
Description | CABLE 4POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 9.83' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415013 Models |
Category | Number of Rows 2 |
Manufacturer Phoenix Contact | Length 9.83' (3.00m) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 45,74360 € |

