
1415002 | |
|---|---|
DigiKey Part Number | 1415002-ND |
Manufacturer | |
Manufacturer Product Number | 1415002 |
Description | CABLE 3POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 3 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 32.8' (10.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,45000 € | 48,45 € |
| Unit Price without VAT: | 48,45000 € |
|---|---|
| Unit Price with VAT: | 57,65550 € |

